350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB3003HLT

DigiKey Part Number
553-HB3003HLTTR-ND - Tape & Reel (TR)
553-HB3003HLTCT-ND - Cut Tape (CT)
553-HB3003HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB3003HLT
Description
MOD SIN 100D 1:1 HF PCMCIA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.276" W (12.70mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.079" (2.00mm)
Transformer Type
LAN 100 Base-TX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB3002HLTPulse Electronics1,083553-HB3002HLTCT-ND¥24.96000Parametric Equivalent
In-Stock: 1,477
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.17000¥26.17
10¥23.68900¥236.89
25¥22.74520¥568.63
50¥22.05140¥1,102.57
100¥21.37660¥2,137.66
250¥20.50896¥5,127.24
500¥19.87250¥9,936.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥18.89805¥28,347.08
3,000¥18.30457¥54,913.71
4,500¥17.96506¥80,842.77
Manufacturers Standard Package