350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB3002HLT

DigiKey Part Number
553-HB3002HLTTR-ND - Tape & Reel (TR)
553-HB3002HLTCT-ND - Cut Tape (CT)
553-HB3002HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB3002HLT
Description
MOD SIN 100D 1:1 HF PCMCIA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.276" W (12.70mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.079" (2.00mm)
Transformer Type
LAN 100 Base-TX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB3003HLTPulse Electronics1,477553-HB3003HLTCT-ND¥26.17000Parametric Equivalent
In-Stock: 1,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.96000¥24.96
10¥22.61300¥226.13
25¥21.71240¥542.81
50¥21.05300¥1,052.65
100¥20.40830¥2,040.83
250¥19.58072¥4,895.18
500¥18.97368¥9,486.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥18.04392¥27,065.88
3,000¥17.47770¥52,433.10
4,500¥17.15365¥77,191.42
Manufacturers Standard Package