


HB3003HLT | |
|---|---|
DigiKey Part Number | 553-HB3003HLTTR-ND - Tape & Reel (TR) 553-HB3003HLTCT-ND - Cut Tape (CT) 553-HB3003HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB3003HLT |
Description | MOD SIN 100D 1:1 HF PCMCIA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.276" W (12.70mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.079" (2.00mm) |
Transformer Type LAN 100 Base-TX |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB3002HLT | Pulse Electronics | 1,083 | 553-HB3002HLTCT-ND | ¥24.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.17000 | ¥26.17 |
| 10 | ¥23.68900 | ¥236.89 |
| 25 | ¥22.74520 | ¥568.63 |
| 50 | ¥22.05140 | ¥1,102.57 |
| 100 | ¥21.37660 | ¥2,137.66 |
| 250 | ¥20.50896 | ¥5,127.24 |
| 500 | ¥19.87250 | ¥9,936.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥18.89805 | ¥28,347.08 |
| 3,000 | ¥18.30457 | ¥54,913.71 |
| 4,500 | ¥17.96506 | ¥80,842.77 |

