
H1197FNLT | |
|---|---|
DigiKey Part Number | 553-2205-2-ND - Tape & Reel (TR) 553-2205-1-ND - Cut Tape (CT) 553-2205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1197FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.2mH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1197FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 1.2mH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.65000 | ¥40.65 |
| 10 | ¥36.71000 | ¥367.10 |
| 25 | ¥35.23800 | ¥880.95 |
| 50 | ¥34.15460 | ¥1,707.73 |
| 100 | ¥33.09890 | ¥3,309.89 |
| 250 | ¥31.74584 | ¥7,936.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥30.49707 | ¥18,298.24 |
| 1,200 | ¥29.53868 | ¥35,446.42 |
| 1,800 | ¥28.99026 | ¥52,182.47 |
| 3,000 | ¥28.31220 | ¥84,936.60 |

