
H1197FNL | |
|---|---|
DigiKey Part Number | 553-2197-5-ND |
Manufacturer | |
Manufacturer Product Number | H1197FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2mH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1197FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 1.2mH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.65000 | ¥40.65 |
| 10 | ¥36.71000 | ¥367.10 |
| 40 | ¥34.49950 | ¥1,379.98 |
| 80 | ¥33.43600 | ¥2,674.88 |
| 120 | ¥32.82600 | ¥3,939.12 |
| 280 | ¥31.58179 | ¥8,842.90 |
| 520 | ¥30.69823 | ¥15,963.08 |
| 1,000 | ¥29.78820 | ¥29,788.20 |

