
BSPQ000603042N6B00 | |
|---|---|
DigiKey Part Number | 553-BSPQ000603042N6B00TR-ND - Tape & Reel (TR) 553-BSPQ000603042N6B00CT-ND - Cut Tape (CT) 553-BSPQ000603042N6B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ000603042N6B00 |
Description | FIXED IND 2.6NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.6 nH Unshielded Thick Film Inductor 600 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.43mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.29800 | ¥2.98 |
| 100 | ¥0.24310 | ¥24.31 |
| 1,000 | ¥0.19964 | ¥199.64 |
| 5,000 | ¥0.17410 | ¥870.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.15860 | ¥2,379.00 |
| 30,000 | ¥0.14954 | ¥4,486.20 |
| 45,000 | ¥0.14449 | ¥6,502.05 |
| 75,000 | ¥0.13837 | ¥10,377.75 |
| 105,000 | ¥0.13448 | ¥14,120.40 |
| 150,000 | ¥0.13049 | ¥19,573.50 |

