1.3 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPQ000603041N3B00

DigiKey Part Number
553-BSPQ000603041N3B00TR-ND - Tape & Reel (TR)
553-BSPQ000603041N3B00CT-ND - Cut Tape (CT)
553-BSPQ000603041N3B00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSPQ000603041N3B00
Description
FIXED IND 1.3NH 1.1A 40 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
20 @ 500MHz
Frequency - Self Resonant
13GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,775
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.28100¥2.81
100¥0.23320¥23.32
1,000¥0.19194¥191.94
5,000¥0.16739¥836.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.15249¥2,287.35
30,000¥0.14378¥4,313.40
45,000¥0.13892¥6,251.40
75,000¥0.13304¥9,978.00
105,000¥0.12931¥13,577.55
150,000¥0.12546¥18,819.00
375,000¥0.11612¥43,545.00
Manufacturers Standard Package