
BSCH0010050515NKCS | |
|---|---|
DigiKey Part Number | 553-BSCH0010050515NKCSTR-ND - Tape & Reel (TR) 553-BSCH0010050515NKCSCT-ND - Cut Tape (CT) 553-BSCH0010050515NKCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050515NKCS |
Description | FIXED IND 15NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.21500 | ¥2.15 |
| 100 | ¥0.17370 | ¥17.37 |
| 1,000 | ¥0.14315 | ¥143.15 |
| 5,000 | ¥0.12483 | ¥624.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11769 | ¥1,176.90 |
| 20,000 | ¥0.11096 | ¥2,219.20 |
| 30,000 | ¥0.10721 | ¥3,216.30 |
| 50,000 | ¥0.10266 | ¥5,133.00 |
| 70,000 | ¥0.09977 | ¥6,983.90 |
| 100,000 | ¥0.09680 | ¥9,680.00 |

