
BSCH0010050515NJCS | |
|---|---|
DigiKey Part Number | 553-BSCH0010050515NJCSTR-ND - Tape & Reel (TR) 553-BSCH0010050515NJCSCT-ND - Cut Tape (CT) 553-BSCH0010050515NJCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0010050515NJCS |
Description | FIXED IND 15NH 300MA 500 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.18200 | ¥1.82 |
| 100 | ¥0.14720 | ¥14.72 |
| 1,000 | ¥0.12123 | ¥121.23 |
| 5,000 | ¥0.10570 | ¥528.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.10365 | ¥1,036.50 |
| 20,000 | ¥0.09772 | ¥1,954.40 |
| 30,000 | ¥0.09442 | ¥2,832.60 |
| 50,000 | ¥0.09041 | ¥4,520.50 |
| 70,000 | ¥0.08787 | ¥6,150.90 |
| 100,000 | ¥0.08525 | ¥8,525.00 |

