Parametric Equivalent

BPAL00060645680M00 | |
|---|---|
DigiKey Part Number | 553-BPAL00060645680M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPAL00060645680M00 |
Description | FIXED IND 68UH 1.1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.1 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 810mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPAL00060645680M09 | Pulse Electronics | 0 | 553-BPAL00060645680M09TR-ND | ¥3.79279 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.79279 | ¥5,689.19 |


