
BBSJ00160808601Y00 | |
|---|---|
DigiKey Part Number | 553-BBSJ00160808601Y00TR-ND - Tape & Reel (TR) 553-BBSJ00160808601Y00CT-ND - Cut Tape (CT) 553-BBSJ00160808601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBSJ00160808601Y00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBGK00160808601Y00 | Pulse Electronics | 47,917 | 553-BBGK00160808601Y00CT-ND | ¥0.88000 | Parametric Equivalent |
| 2506036017Y0 | Fair-Rite Products Corp. | 96,810 | 1934-1486-1-ND | ¥0.88000 | Parametric Equivalent |
| 742863160 | Würth Elektronik | 11,059 | 732-2389-1-ND | ¥2.03000 | Parametric Equivalent |
| BLM18AG601SN1D | Murata Electronics | 1,171,659 | 490-1014-1-ND | ¥0.88000 | Parametric Equivalent |
| BLM18AG601SZ1D | Murata Electronics | 10,570 | 490-14396-1-ND | ¥0.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.43200 | ¥4.32 |
| 25 | ¥0.37400 | ¥9.35 |
| 50 | ¥0.33500 | ¥16.75 |
| 100 | ¥0.30150 | ¥30.15 |
| 250 | ¥0.25992 | ¥64.98 |
| 500 | ¥0.23170 | ¥115.85 |
| 1,000 | ¥0.20560 | ¥205.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.15909 | ¥636.36 |
| 8,000 | ¥0.13828 | ¥1,106.24 |
| 12,000 | ¥0.12677 | ¥1,521.24 |
| 20,000 | ¥0.11571 | ¥2,314.20 |





