
EBMS160808B601 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808B601TR-ND - Tape & Reel (TR) 5262-EBMS160808B601CT-ND - Cut Tape (CT) 5262-EBMS160808B601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808B601 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.60800 | ¥6.08 |
| 25 | ¥0.53240 | ¥13.31 |
| 50 | ¥0.47780 | ¥23.89 |
| 100 | ¥0.42850 | ¥42.85 |
| 250 | ¥0.36924 | ¥92.31 |
| 500 | ¥0.32832 | ¥164.16 |
| 1,000 | ¥0.29058 | ¥290.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.22303 | ¥892.12 |
| 8,000 | ¥0.19275 | ¥1,542.00 |
| 12,000 | ¥0.17598 | ¥2,111.76 |
| 20,000 | ¥0.17511 | ¥3,502.20 |





