Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BBPY00160808600Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00160808600Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808600Y00CT-ND - Cut Tape (CT) 553-BBPY00160808600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808600Y00 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBHV00160808600Y00 | Pulse Electronics | 0 | 553-BBHV00160808600Y00TR-ND | ¥0.16207 | Parametric Equivalent |
| 2506036007Y3 | Fair-Rite Products Corp. | 521,922 | 1934-1396-1-ND | ¥0.88000 | Parametric Equivalent |
| 742792602 | Würth Elektronik | 173,022 | 732-4660-1-ND | ¥1.59000 | Parametric Equivalent |
| ACMS160808A600 | Max Echo | 4,824 | 5262-ACMS160808A600CT-ND | ¥0.88000 | Parametric Equivalent |
| CZP1JFTTD600P | KOA Speer Electronics, Inc. | 2,502 | 2019-CZP1JFTTD600PCT-ND | ¥1.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.37900 | ¥3.79 |
| 25 | ¥0.32800 | ¥8.20 |
| 50 | ¥0.29440 | ¥14.72 |
| 100 | ¥0.26360 | ¥26.36 |
| 250 | ¥0.22816 | ¥57.04 |
| 500 | ¥0.20348 | ¥101.74 |
| 1,000 | ¥0.18073 | ¥180.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.14020 | ¥560.80 |
| 8,000 | ¥0.12211 | ¥976.88 |
| 12,000 | ¥0.11209 | ¥1,345.08 |
| 20,000 | ¥0.10005 | ¥2,001.00 |
| 28,000 | ¥0.09918 | ¥2,777.04 |



















