
BBGK00160808601Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00160808601Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808601Y00CT-ND - Cut Tape (CT) 553-BBGK00160808601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00160808601Y00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.40600 | ¥4.06 |
| 25 | ¥0.35600 | ¥8.90 |
| 50 | ¥0.31920 | ¥15.96 |
| 100 | ¥0.28650 | ¥28.65 |
| 250 | ¥0.24720 | ¥61.80 |
| 500 | ¥0.22040 | ¥110.20 |
| 1,000 | ¥0.19572 | ¥195.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.15162 | ¥606.48 |
| 8,000 | ¥0.13187 | ¥1,054.96 |
| 12,000 | ¥0.12096 | ¥1,451.52 |
| 20,000 | ¥0.10910 | ¥2,182.00 |










