


AWVS00606045680M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00606045680M00TR-ND - Tape & Reel (TR) 553-AWVS00606045680M00CT-ND - Cut Tape (CT) 553-AWVS00606045680M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS00606045680M00 |
Description | FIXED IND 68UH 1A 330 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1 A 330mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.70930 | ¥270.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.22835 | ¥2,228.35 |
| 2,000 | ¥2.10116 | ¥4,202.32 |
| 3,000 | ¥2.03023 | ¥6,090.69 |
| 5,000 | ¥1.94431 | ¥9,721.55 |
| 7,000 | ¥1.88978 | ¥13,228.46 |
| 10,000 | ¥1.83368 | ¥18,336.80 |

