AC DIN Rail Power Supply 1 Output 36V 26.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT40.361

DigiKey Part Number
1736-1115-ND
Manufacturer
Manufacturer Product Number
QT40.361
Description
AC/DC DIN RAIL SUPPLY 36V 960W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 36V 26.7A
Datasheet
 Datasheet
EDA/CAD Models
QT40.361 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
960W
Manufacturer
PULS, LP
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
95.3%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, Load Sharing, PFC
Number of Outputs
1
Size / Dimension
5.00" L x 4.33" W x 4.88" H (127.0mm x 110.0mm x 124.0mm)
AC Voltage - Input
323 ~ 576 VAC (3 Phase)
Approval Agency
EAC, IEC, UL
Voltage - Output 1
36V
Standard Number
508; 60950-1; 61010-2-201
Current - Output (Max)
26.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,205.22000¥7,205.22