
ML95.100 | |
|---|---|
DigiKey Part Number | 1736-1015-ND |
Manufacturer | |
Manufacturer Product Number | ML95.100 |
Description | AC/DC DIN RAIL SUPPLY 24V 95W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.95A |
Datasheet | Datasheet |
EDA/CAD Models | ML95.100 Models |
Category | Power (Watts) 95W |
Manufacturer PULS, LP | Applications ITE (Commercial) |
Series | Efficiency 90% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, IP20 |
Input Type AC | Size / Dimension 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) |
Number of Outputs 1 | Approval Agency CSA, EAC, IEC, NEC, UL |
AC Voltage - Input 85 ~ 132 VAC, 184 ~ 264 VAC | Standard Number Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 3.95A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,910.26000 | ¥1,910.26 |







