
ML30.102 | |
|---|---|
DigiKey Part Number | 1736-1037-ND |
Manufacturer | |
Manufacturer Product Number | ML30.102 |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 3A |
Datasheet | Datasheet |
EDA/CAD Models | ML30.102 Models |
Category | Power (Watts) 30W |
Manufacturer PULS, LP | Applications ITE (Commercial) |
Series | Efficiency 84% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, Universal Input |
Input Type AC | Size / Dimension 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) |
Number of Outputs 1 | Approval Agency CSA, EAC, IEC, NEC, UL |
AC Voltage - Input 85 ~ 264 VAC | Standard Number Class I Div 2; Class 2; 508; 60950-1; 61010-2-201 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,198.07000 | ¥1,198.07 |









