AC DIN Rail Power Supply 1 Output 48V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML100.105

DigiKey Part Number
1736-1014-ND
Manufacturer
Manufacturer Product Number
ML100.105
Description
AC/DC DIN RAIL SUPPLY 48V 100W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 2.1A
Datasheet
 Datasheet
EDA/CAD Models
ML100.105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100W
Manufacturer
PULS, LP
Applications
ITE (Commercial)
Series
Efficiency
91.5%
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing
Input Type
AC
Size / Dimension
4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)
Number of Outputs
1
Approval Agency
ABS, DNV GL, EAC, IEC, UL
AC Voltage - Input
85 ~ 132 VAC, 184 ~ 264 VAC
Standard Number
508; 60950-1; 61010-2-201
Voltage - Output 1
48V
Base Product Number
Current - Output (Max)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,051.54000¥2,051.54
Manufacturers Standard Package