
CT10.481 | |
|---|---|
DigiKey Part Number | 1736-1106-ND |
Manufacturer | |
Manufacturer Product Number | CT10.481 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | CT10.481 Models |
Category | Power (Watts) 240W |
Manufacturer PULS, LP | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92.9% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing |
Number of Outputs 1 | Size / Dimension 4.61" L x 2.44" W x 4.88" H (117.0mm x 62.0mm x 124.0mm) |
AC Voltage - Input 380 ~ 480 VAC (3 Phase) | Approval Agency ABS, CSA, DNV GL, EAC, IEC, UL |
Voltage - Output 1 48V | Standard Number Class I Div 2; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,217.94000 | ¥3,217.94 |









