


CP10.481 | |
|---|---|
DigiKey Part Number | 1736-1030-ND |
Manufacturer | |
Manufacturer Product Number | CP10.481 |
Description | AC/DC DIN RAIL SUPPLY 48V 260W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5.4A |
Datasheet | Datasheet |
EDA/CAD Models | CP10.481 Models |
Category | Voltage - Isolation 3 kV |
Manufacturer PULS, LP | Applications Hazardous Locations, ITE (Commercial) |
Series | Efficiency 95.5% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Input Type AC | Size / Dimension 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) |
Number of Outputs 1 | Approval Agency ABS, ATEX, DNV GL, EAC, IEC, IECEx, UL |
AC Voltage - Input 90 ~ 264 VAC | Standard Number Class I Div 2; 508; 60950-1; 61010-2-201 |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 5.4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,755.59000 | ¥2,755.59 |













