AC DIN Rail Power Supply 1 Output 36V 6.7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP10.361

DigiKey Part Number
1736-1150-ND
Manufacturer
Manufacturer Product Number
CP10.361
Description
AC/DC DIN RAIL SUPPLY 36V 240W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 36V 6.7A
Datasheet
 Datasheet
EDA/CAD Models
CP10.361 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
PULS, LP
Voltage - Isolation
3 kV
Series
Applications
Hazardous Locations, ITE (Commercial)
Packaging
Box
Efficiency
95.1%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)
AC Voltage - Input
100 ~ 240 VAC
Approval Agency
ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL
Voltage - Output 1
36V
Standard Number
Class I Div 2; 508; 60950-1; 61010-2-201
Current - Output (Max)
6.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,865.93000¥2,865.93
Manufacturers Standard Package