
CD5.241-S1 | |
|---|---|
DigiKey Part Number | 1736-1026-ND |
Manufacturer | |
Manufacturer Product Number | CD5.241-S1 |
Description | DC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | CD5.241-S1 Models |
Category | Current - Output (Max) 5A |
Manufacturer PULS, LP | Power (Watts) 120W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90.2% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type DC | Size / Dimension 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) |
Number of Outputs 1 | Approval Agency ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL |
DC Voltage - Input (Min) 18V | Standard Number Class I Div 2; 508; 60950-1 |
DC Voltage - Input (Max) 32.4V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,971.41000 | ¥2,971.41 |










