
X-2629-TWT-2-R | |
|---|---|
DigiKey Part Number | 668-X-2629-TWT-2-R-ND |
Manufacturer | |
Manufacturer Product Number | X-2629-TWT-2-R |
Description | BUZZER PIEZO 12V 26.3MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 40mA 2.9kHz 110dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | X-2629-TWT-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 18V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 110dB @ 12V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.035" Dia (26.30mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.90000 | ¥41.90 |
| 10 | ¥31.99700 | ¥319.97 |
| 30 | ¥28.30900 | ¥849.27 |
| 60 | ¥26.25117 | ¥1,575.07 |
| 120 | ¥24.37633 | ¥2,925.16 |
| 270 | ¥22.38807 | ¥6,044.78 |
| 510 | ¥20.96863 | ¥10,694.00 |
| 1,020 | ¥19.54687 | ¥19,937.81 |





