
AS07108PO-LW152-R | |
|---|---|
DigiKey Part Number | 668-1446-ND |
Manufacturer | |
Manufacturer Product Number | AS07108PO-LW152-R |
Description | SPEAKER 8OHM 3W TOP PORT 86DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS07108PO-LW152-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | IEC 60601-1-8 | |
Termination | Wire Leads | |
Size / Dimension | 2.795" L x 1.614" W (71.00mm x 41.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥39.12400 | ¥391.24 |
| 25 | ¥35.34760 | ¥883.69 |
| 50 | ¥32.78900 | ¥1,639.45 |
| 200 | ¥28.32265 | ¥5,664.53 |
| 400 | ¥26.37348 | ¥10,549.39 |
| 600 | ¥25.31070 | ¥15,186.42 |
| 1,000 | ¥24.04657 | ¥24,046.57 |












