
AS04304PR-F-WP-R | |
|---|---|
DigiKey Part Number | 668-AS04304PR-F-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04304PR-F-WP-R |
Description | SPEAKER 4OHM 3W TOP PORT 85DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 180 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04304PR-F-WP-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper, Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 180 Hz ~ 20 kHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Frequency - Self Resonant 180Hz | Size / Dimension 1.673" Dia (42.50mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.795" (20.20mm) |
Efficiency - dBA 85.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 3W/1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.32000 | ¥100.32 |
| 10 | ¥77.31600 | ¥773.16 |
| 25 | ¥69.99720 | ¥1,749.93 |
| 63 | ¥63.46635 | ¥3,998.38 |
| 126 | ¥59.05960 | ¥7,441.51 |
| 252 | ¥55.02599 | ¥13,866.55 |
| 504 | ¥51.68748 | ¥26,050.49 |


