
AS02804PR-N50-R | |
|---|---|
DigiKey Part Number | 668-1591-ND |
Manufacturer | |
Manufacturer Product Number | AS02804PR-N50-R |
Description | SPEAKER 4OHM 3W TOP PORT 76.5DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 250 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02804PR-N50-R Models |
Category | Efficiency - Testing 3W/1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 3 W |
Packaging Tray | Power - Max 4 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 250 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 350Hz | Termination Solder Pads |
Impedance 4 Ohms | Size / Dimension 1.102" Dia (28.00mm) |
Efficiency - dBA 76.50 | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.46000 | ¥59.46 |
| 10 | ¥45.61700 | ¥456.17 |
| 25 | ¥41.23440 | ¥1,030.86 |
| 50 | ¥38.26040 | ¥1,913.02 |
| 100 | ¥35.54860 | ¥3,554.86 |
| 250 | ¥32.31948 | ¥8,079.87 |
| 500 | ¥30.11634 | ¥15,058.17 |
| 1,000 | ¥28.51826 | ¥28,518.26 |



