8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Waterproof Speakers and Microphones from PUI Audio

AS04008CO-WR-R

DigiKey Part Number
668-1362-ND
Manufacturer
Manufacturer Product Number
AS04008CO-WR-R
Description
SPEAKER 8OHM 2W TOP PORT 83DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS04008CO-WR-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
2 W
Series
Power - Max
3 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Oval, Rectangular Frame
Technology
Magnetic
Material - Cone
Cloth
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
200 Hz ~ 20 kHz
Ingress Protection
Water Resistant
Frequency - Self Resonant
400Hz
Termination
Solder Pads
Impedance
8 Ohms
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Efficiency - dBA
83.00
Height - Seated (Max)
0.240" (6.10mm)
Efficiency - Testing
1W/500mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,745
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.07000¥56.07
10¥42.98700¥429.87
25¥38.84920¥971.23
50¥36.04400¥1,802.20
100¥33.48440¥3,348.44
250¥30.43820¥7,609.55
500¥28.36014¥14,180.07
1,000¥26.67074¥26,670.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.