
AS02808MR-R | |
|---|---|
DigiKey Part Number | 668-1231-ND |
Manufacturer | |
Manufacturer Product Number | AS02808MR-R |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02808MR-R Models |
Category | Efficiency - Testing 1W/1M |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Tray | Power - Max 1.5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 500 Hz ~ 20 kHz | Material - Magnet N35 |
Frequency - Self Resonant 500Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 1.102" Dia (28.00mm) |
Efficiency - dBA 80.00 | Height - Seated (Max) 0.205" (5.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.46000 | ¥37.46 |
| 10 | ¥28.62200 | ¥286.22 |
| 25 | ¥25.83560 | ¥645.89 |
| 60 | ¥23.48133 | ¥1,408.88 |
| 120 | ¥21.80250 | ¥2,616.30 |
| 300 | ¥19.80527 | ¥5,941.58 |
| 540 | ¥18.64302 | ¥10,067.23 |
| 1,020 | ¥17.47953 | ¥17,829.12 |







