



AI-4228-P-C18-R | |
|---|---|
DigiKey Part Number | 668-1036-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-P-C18-R |
Description | BUZZER PIEZO 12V 42.5MM PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 16mA 2.9kHz 108dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4228-P-C18-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 108dB @ 12V, 10cm |
Series | Current - Supply 16mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 12 V | Termination Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Voltage Range 7 ~ 18V | Size / Dimension 1.673" Dia (42.50mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.299" (33.00mm) |
Technology Piezo |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.51000 | ¥155.51 |
| 10 | ¥120.15600 | ¥1,201.56 |
| 40 | ¥103.63375 | ¥4,145.35 |
| 80 | ¥96.42888 | ¥7,714.31 |
| 120 | ¥92.50308 | ¥11,100.37 |
| 280 | ¥84.92221 | ¥23,778.22 |
| 520 | ¥84.04485 | ¥43,703.32 |


