
AI-2604-TT-R | |
|---|---|
DigiKey Part Number | 668-1212-ND |
Manufacturer | |
Manufacturer Product Number | AI-2604-TT-R |
Description | BUZZER MAGNETIC 12V 26X26MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 50mA 400Hz 95dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2604-TT-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 95dB @ 12V, 10cm |
Packaging Tray | Current - Supply 50mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 8 ~ 16V | Size / Dimension 1.024" L x 1.024" W (26.00mm x 26.00mm) |
Frequency 400Hz | Height - Seated (Max) 0.795" (20.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.20000 | ¥46.20 |
| 10 | ¥35.32800 | ¥353.28 |
| 30 | ¥31.26633 | ¥937.99 |
| 60 | ¥28.99983 | ¥1,739.99 |
| 120 | ¥26.93467 | ¥3,232.16 |
| 270 | ¥24.74400 | ¥6,680.88 |
| 510 | ¥23.17945 | ¥11,821.52 |
| 1,020 | ¥21.61200 | ¥22,044.24 |


