RF Switch IC 4G/5G, Cellular SPDT 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42823A-X

DigiKey Part Number
1046-PE42823A-XTR-ND - Tape & Reel (TR)
1046-PE42823A-XCT-ND - Cut Tape (CT)
1046-PE42823A-XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42823A-X
Description
SPDT, HIGH POWER, REFLECTIVE, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC 4G/5G, Cellular SPDT 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
6GHz
Manufacturer
pSemi
P1dB
43dBm
Series
IIP3
70dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
DC Blocked
Part Status
Active
Impedance
50Ohm
RF Type
4G/5G, Cellular
Voltage - Supply
2.3V ~ 5.5V
Topology
Absorptive
Operating Temperature
-40°C ~ 105°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
700MHz ~ 6GHz
Package / Case
16-WFQFN Exposed Pad
Isolation
23dB
Supplier Device Package
16-QFN (3x3)
Insertion Loss
1.28dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.37000¥103.37
10¥81.26900¥812.69
25¥75.74000¥1,893.50
100¥69.66230¥6,966.23
250¥66.76500¥16,691.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥66.31908¥33,159.54
1,000¥64.85306¥64,853.06
Manufacturers Standard Package