
Category | Frequency 0Hz ~ 6GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE4140 |
Packaging Box | RF Frequency 0Hz ~ 6GHz |
Part Status Active | Function Transistor |
Type MOSFET | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥965.12000 | ¥965.12 |


