
76812.R8.06 | |
|---|---|
DigiKey Part Number | C76812G-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76812.R8.06 |
Description | HOOK-UP STRND 14AWG GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.61636 | ¥1,308.18 |
| 1,000 | ¥2.48888 | ¥2,488.88 |
| 1,500 | ¥2.41672 | ¥3,625.08 |
| 2,500 | ¥2.32830 | ¥5,820.75 |
| 3,500 | ¥2.27149 | ¥7,950.22 |
| 5,000 | ¥2.21251 | ¥11,062.55 |









