14 AWG Hook-Up Wire 19/0.0147" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.01

DigiKey Part Number
C76812B-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76812.R8.01
Description
HOOK-UP STRND 14AWG BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.37610¥1,188.05
1,000¥2.26027¥2,260.27
1,500¥2.19483¥3,292.24
2,500¥2.11456¥5,286.40
3,500¥2.06304¥7,220.64
5,000¥2.01654¥10,082.70
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG WHITE
In-Stock: 10000
Unit Price: ¥2.42922
HOOK-UP STRND 14AWG RED
In-Stock: 25500
Unit Price: ¥2.29888
HOOK-UP STRND 14AWG ORANGE
In-Stock: 500
Unit Price: ¥2.61636
HOOK-UP STRND 14AWG YELLOW
In-Stock: 1000
Unit Price: ¥2.47114
HOOK-UP STRND 14AWG GREEN
In-Stock: 13500
Unit Price: ¥2.61636
Alternate Length
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 0
Unit Price: ¥440.75000
HOOK-UP STRND 14AWG BLACK 50'
In-Stock: 15
Unit Price: ¥188.34000