New Product
Tray Storage Corrugated Fiberboard 17.75" L x 11.63" W x 2.00" H (450.9mm x 295.3mm x 50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tray Storage Corrugated Fiberboard 17.75" L x 11.63" W x 2.00" H (450.9mm x 295.3mm x 50.8mm)
Endura-Tek™ Stacking Trays

39413

DigiKey Part Number
2293-39413-ND
Manufacturer
Manufacturer Product Number
39413
Description
ENDURA-TEK, STACKABLE TRAY, 17-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tray Storage Corrugated Fiberboard 17.75" L x 11.63" W x 2.00" H (450.9mm x 295.3mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tray
Manufacturer
Protektive Pak
Usage
Storage
Series
Dimensions - Overall
17.75" L x 11.63" W x 2.00" H (450.9mm x 295.3mm x 50.8mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
Dissipative, Foam Insert, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥739.83000¥739.83
10¥678.04500¥6,780.45
25¥658.70600¥16,467.65
50¥645.62520¥32,281.26
100¥633.70620¥63,370.62
Manufacturers Standard Package