
39120 | |
|---|---|
DigiKey Part Number | 39120-ND |
Manufacturer | |
Manufacturer Product Number | 39120 |
Description | STORAGE CONT PLAST 18-5/8X15X12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 18.63" L x 15.00" W x 12.00" H (473.1mm x 381.0mm x 304.8mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 18.63" L x 15.00" W x 12.00" H (473.1mm x 381.0mm x 304.8mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Conductive, Includes Handles, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,166.21000 | ¥1,166.21 |


