


39045 | |
|---|---|
DigiKey Part Number | 39045-ND |
Manufacturer | |
Manufacturer Product Number | 39045 |
Description | ESD HANDLER 12X5-3/8X2-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 12.00" L x 5.38" W x 2.75" H (304.8mm x 136.7mm x 69.9mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 12.00" L x 5.38" W x 2.75" H (304.8mm x 136.7mm x 69.9mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 15 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥2,037.10200 | ¥10,185.51 |


