
39103 | |
|---|---|
DigiKey Part Number | 39103-ND |
Manufacturer | |
Manufacturer Product Number | 39103 |
Description | STORAGE CONT 18-5/8X15X5-7/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 18.63" L x 15.00" W x 5.88" H (473.1mm x 381.0mm x 149.2mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 18.63" L x 15.00" W x 5.88" H (473.1mm x 381.0mm x 149.2mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Conductive, Includes Handles, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,032.75000 | ¥1,032.75 |



