A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

38947

DigiKey Part Number
38947-ND
Manufacturer
Manufacturer Product Number
38947
Description
ESD HANDLER 5-7/8X16-5/8X2-3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Polypropylene 5.88" L x 16.63" W x 2.75" H (149.4mm x 422.4mm x 69.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Holder
Manufacturer
Protektive Pak
Usage
Storage, Transport
Series
Dimensions - Overall
5.88" L x 16.63" W x 2.75" H (149.4mm x 422.4mm x 69.9mm)
Packaging
Bulk
Material
Polypropylene
Part Status
Active
Features
5 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥1,795.67000¥8,978.35