Card Carrier Storage, Shipping Polypropylene 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Shipping Polypropylene 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
38854

38854

DigiKey Part Number
38854-ND
Manufacturer
Manufacturer Product Number
38854
Description
SHIPPER PLASTEK CIRCUIT BOARD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping Polypropylene 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Card Carrier
Manufacturer
Protektive Pak
Usage
Storage, Shipping
Series
Dimensions - Overall
12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm)
Packaging
Bulk
Material
Polypropylene
Part Status
Active
Features
Chemical and Moisture Resistant, Conductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.96000¥172.96
10¥153.22700¥1,532.27
25¥147.27600¥3,681.90
50¥143.30400¥7,165.20
100¥139.72920¥13,972.92
250¥135.52452¥33,881.13
500¥132.68642¥66,343.21
Manufacturers Standard Package