


37070 | |
|---|---|
DigiKey Part Number | 37070-ND |
Manufacturer | |
Manufacturer Product Number | 37070 |
Description | SHIPPR CIRBD 15-1/2X12-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 15.50" L x 12.50" W x 2.50" H (393.7mm x 317.5mm x 63.5mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 15.50" L x 12.50" W x 2.50" H (393.7mm x 317.5mm x 63.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive, Dissipative, Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.60000 | ¥92.60 |
| 10 | ¥80.37100 | ¥803.71 |
| 25 | ¥76.78120 | ¥1,919.53 |
| 50 | ¥74.40680 | ¥3,720.34 |
| 100 | ¥72.28220 | ¥7,228.22 |
| 250 | ¥69.80020 | ¥17,450.05 |
| 500 | ¥68.13516 | ¥34,067.58 |
| 1,000 | ¥66.62766 | ¥66,627.66 |



