



37760 | |
|---|---|
DigiKey Part Number | 37760-ND |
Manufacturer | |
Manufacturer Product Number | 37760 |
Description | SUPER TEK-TRAY 18X11-3/8X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage, Transport Corrugated Fiberboard 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) |
Datasheet | Datasheet |
Category | Type Tray |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 18.00" L x 11.38" W x 1.75" H (457.2mm x 289.1mm x 44.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative, Foam Insert, Stackable, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥515.70000 | ¥515.70 |
| 10 | ¥468.98900 | ¥4,689.89 |
| 25 | ¥454.48120 | ¥11,362.03 |
| 50 | ¥444.70660 | ¥22,235.33 |
| 100 | ¥435.82060 | ¥43,582.06 |






