


37500 | |
|---|---|
DigiKey Part Number | 37500-ND |
Manufacturer | |
Manufacturer Product Number | 37500 |
Description | STORAGE CONTAINER 17X9-7/8X7-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 17.00" L x 9.88" W x 7.25" H (431.8mm x 250.8mm x 184.2mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 17.00" L x 9.88" W x 7.25" H (431.8mm x 250.8mm x 184.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.41000 | ¥158.41 |
| 10 | ¥139.98700 | ¥1,399.87 |
| 25 | ¥134.43720 | ¥3,360.93 |
| 50 | ¥130.74480 | ¥6,537.24 |
| 100 | ¥127.42240 | ¥12,742.24 |
| 250 | ¥123.51768 | ¥30,879.42 |
| 500 | ¥120.88424 | ¥60,442.12 |








