36.0" (914.40mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Black
Who is Pomona Electronics?

P-36-0

DigiKey Part Number
501-2259-ND
Manufacturer
Manufacturer Product Number
P-36-0
Description
TEST LEAD TIP PLG TO TIP PLG 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Voltage - Rated
3000VDC (3kV)
Configuration
Pin Tip to Pin Tip
Current Rating (Amps)
5 A
1st Connector
Tip Plug, Stackable
Temperature Range
131°F (55°C)
2nd Connector
Tip Plug, Stackable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.74000¥118.74
Alternate Color
TEST LEAD TIP PLG TO TIP PLG 36"
In-Stock: 71
Unit Price: ¥118.74000
TEST LEAD TIP PLG TO TIP PLG 36"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD TIP PLG TO TIP PLG 12"
In-Stock: 54
Unit Price: ¥109.46000
TEST LEAD TIP PLG TO TIP PLG 18"
In-Stock: 0
Unit Price:
TEST LEAD TIP PLG TO TIP PLG 24"
In-Stock: 80
Unit Price: ¥118.74000
TEST LEAD TIP PLUG TO TIP PLG 4"
In-Stock: 6
Unit Price: ¥107.47000
TEST LEAD TIP PLUG TO TIP PLG 8"
In-Stock: 0
Unit Price: