Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMP-36-5#

DigiKey Part Number
EMP-36-5#-ND
Manufacturer
Manufacturer Product Number
EMP-36-5#
Description
TEST LEAD TIP PLG TO TIP PLG 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Tip Plug, Stackable To Tip Plug, Stackable Test Lead 3000VDC (3kV) 1 Lead, Green
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Green
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Obsolete
Voltage - Rated
3000VDC (3kV)
Configuration
Pin Tip to Pin Tip
Current Rating (Amps)
5 A
1st Connector
Tip Plug, Stackable
Temperature Range
131°F (55°C)
2nd Connector
Tip Plug, Stackable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD TIP PLG TO TIP PLG 36"
In-Stock: 98
Unit Price: ¥118.87000
TEST LEAD TIP PLG TO TIP PLG 36"
In-Stock: 71
Unit Price: ¥118.87000