12.0" (304.80mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

EM2864-12-0#

DigiKey Part Number
501-2553-ND
Manufacturer
Manufacturer Product Number
EM2864-12-0#
Description
TEST LEAD BANANA TO BANANA 12"
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
18 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
5000VDC (5kV)
Configuration
Banana to Banana
Current Rating (Amps)
15A
1st Connector
Banana Plug, Single, Right Angle, Stackable
Base Product Number
2nd Connector
Banana Plug, Single, Right Angle, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: ¥116.33000
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: ¥116.33000
TEST LEAD BANANA TO BANANA 12.8"
In-Stock: 0
Unit Price: ¥153.78000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: ¥116.33000
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price: ¥116.33000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 101
Unit Price: ¥147.52000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: ¥116.33000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price: ¥116.33000