2864-18-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 101
Unit Price: ¥147.52000
Datasheet
18.0" (457.20mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.0" (457.20mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Who is Pomona Electronics?

2864-18-0

DigiKey Part Number
2864-18-0-ND
Manufacturer
Manufacturer Product Number
2864-18-0
Description
TEST LEAD BANANA TO BANANA 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
18.0" (457.20mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Front Stacking (Both Connectors)
Wire Gauge
18 AWG
Configuration
Banana to Banana
Voltage - Rated
5000VDC (5kV)
1st Connector
Banana Plug, Single, Right Angle, Stackable
Current Rating (Amps)
15A
2nd Connector
Banana Plug, Single, Right Angle, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2864-24-0Pomona Electronics101501-2305-ND¥147.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD BANANA TO BANANA 18"
In-Stock: 0
Unit Price: ¥116.33000
Alternate Length
TEST LEAD BANANA TO BANANA 12"
In-Stock: 0
Unit Price: ¥116.33000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 101
Unit Price: ¥147.52000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 0
Unit Price: ¥116.33000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 0
Unit Price: ¥116.33000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: ¥121.01000