10 A Insulated Alligator, Miniature Test Clip Steel 0.354" (8.99mm) 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Insulated Alligator, Miniature Test Clip Steel 0.354" (8.99mm) 600V
Who is Pomona Electronics?

72924-2

DigiKey Part Number
501-1216-ND
Manufacturer
Manufacturer Product Number
72924-2
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator, Miniature Test Clip Steel 0.354" (8.99mm) 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plating
Nickel
Manufacturer
Pomona Electronics
Material - Insulation
Polypropylene (PP)
Series
Insulation
Insulated
Packaging
Bag
Color
Red
Part Status
Active
Length
1.913" (48.59mm)
Type
Alligator, Miniature
Termination
Banana, Female Socket (Jack)
Jaw Opening
0.354" (8.99mm)
Quantity
1 Piece
Voltage - Rated
600V
Ratings
CAT II 600V
Current Rating (Amps)
10 A
Base Product Number
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.50000¥97.50
Alternate Color
GATOR CLIP STEEL INSULATED 10A
In-Stock: 188
Unit Price: ¥97.50000