




72924-0 | |
|---|---|
DigiKey Part Number | 501-1215-ND |
Manufacturer | |
Manufacturer Product Number | 72924-0 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Miniature Test Clip Steel 0.354" (8.99mm) 600V |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Pomona Electronics | Material - Insulation Polypropylene (PP) |
Series | Insulation Insulated |
Packaging Bag | Color Black |
Part Status Active | Length 1.913" (48.59mm) |
Type Alligator, Miniature | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.354" (8.99mm) | Quantity 1 Piece |
Voltage - Rated 600V | Ratings CAT II 600V |
Current Rating (Amps) 10 A | Base Product Number |
Material Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.50000 | ¥97.50 |





